
KC DDLN31.13-6H7J-37-8E8G-200-R18 | |
|---|---|
DigiKey Part Number | 475-KCDDLN31.13-6H7J-37-8E8G-200-R18TR-ND - Tape & Reel (TR) 475-KCDDLN31.13-6H7J-37-8E8G-200-R18CT-ND - Cut Tape (CT) 475-KCDDLN31.13-6H7J-37-8E8G-200-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC DDLN31.13-6H7J-37-8E8G-200-R18 |
Description | NEW SYNIOS P2222 LED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color SYNIOS® P2222 Cyan 495nm (490nm ~ 500nm) 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 495nm (490nm ~ 500nm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 250mA | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.089" L x 0.089" W (2.25mm x 2.25mm) | |
Height - Seated (Max) | 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31100 € | 3,11 € |
| 100 | 0,22380 € | 22,38 € |
| 500 | 0,18438 € | 92,19 € |
| 1.000 | 0,17142 € | 171,42 € |
| 2.000 | 0,16040 € | 320,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15103 € | 604,12 € |
| 8.000 | 0,14309 € | 1.144,72 € |
| 12.000 | 0,13902 € | 1.668,24 € |
| 20.000 | 0,13443 € | 2.688,60 € |
| 28.000 | 0,13169 € | 3.687,32 € |
| 40.000 | 0,12903 € | 5.161,20 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |





