
KB DELPS2.D2-RHSI-2R6T-U515-5-R18 | |
|---|---|
DigiKey Part Number | 475-KBDELPS2.D2-RHSI-2R6T-U515-5-R18TR-ND - Tape & Reel (TR) 475-KBDELPS2.D2-RHSI-2R6T-U515-5-R18CT-ND - Cut Tape (CT) 475-KBDELPS2.D2-RHSI-2R6T-U515-5-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KB DELPS2.D2-RHSI-2R6T-U515-5-R18 |
Description | LED BLUE DIFFUSED SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Blue LED Indication - Discrete 3.1V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.1V |
Mfr | Current - Test 5mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2-SMD, Flat Leads |
Color | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 1.40mm L x 1.30mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.40mm x 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15900 € | 1,59 € |
| 100 | 0,11180 € | 11,18 € |
| 500 | 0,09002 € | 45,01 € |
| 1.000 | 0,08285 € | 82,85 € |
| 2.000 | 0,07673 € | 153,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07000 € | 350,00 € |
| 10.000 | 0,06580 € | 658,00 € |
| 15.000 | 0,06365 € | 954,75 € |
| 25.000 | 0,06121 € | 1.530,25 € |
| 35.000 | 0,05976 € | 2.091,60 € |
| 50.000 | 0,05834 € | 2.917,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

