
HDSP2002LP | |
|---|---|
DigiKey Part Number | 475-HDSP2002LP-ND |
Manufacturer | |
Manufacturer Product Number | HDSP2002LP |
Description | DISPLAY 4CHAR .15" HI EFF RED |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Red 5V 0.70" L x 0.35" W x 0.20" H (17.80mm x 8.90mm x 5.10mm) |
Category | Size / Dimension 0.70" L x 0.35" W x 0.20" H (17.80mm x 8.90mm x 5.10mm) |
Manufacturer ams-OSRAM USA INC. | Color Red |
Packaging Tube | Configuration 5 x 7 |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 5V |
Millicandela Rating 1430µcd |

