GA JTLPS1.23-H2H7-23-1-150-R33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GY JTLPS1.13-JMKN-5F5G-1-150-R33

DigiKey Part Number
475-GYJTLPS1.13-JMKN-5F5G-1-150-R33TR-ND - Tape & Reel (TR)
475-GYJTLPS1.13-JMKN-5F5G-1-150-R33CT-ND - Cut Tape (CT)
475-GYJTLPS1.13-JMKN-5F5G-1-150-R33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GY JTLPS1.13-JMKN-5F5G-1-150-R33
Description
MID POWER LED FOR INDOOR APPLICA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color DURIS® E 2835 Yellow 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
-
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
3.1V
Lumens/Watt @ Current - Test
146 lm/W
Current - Max
200mA
Luminous Flux @ Current/Temperature
68lm (56lm ~ 80lm)
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36.300
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,19900 €1,99 €
1000,14060 €14,06 €
5000,11420 €57,10 €
1.0000,10547 €105,47 €
2.0000,09803 €196,06 €
5.0000,08988 €449,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,08478 €847,80 €
20.0000,08046 €1.609,20 €
30.0000,07825 €2.347,50 €
50.0000,07575 €3.787,50 €
70.0000,07426 €5.198,20 €
100.0000,07281 €7.281,00 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €