GW JTLMS1.EM-GWH4-XX53-1-60-R33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GB JTLPS1.13-FVG6-23-1-150-R33

DigiKey Part Number
475-GBJTLPS1.13-FVG6-23-1-150-R33TR-ND - Tape & Reel (TR)
475-GBJTLPS1.13-FVG6-23-1-150-R33CT-ND - Cut Tape (CT)
475-GBJTLPS1.13-FVG6-23-1-150-R33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GB JTLPS1.13-FVG6-23-1-150-R33
Description
DURIS E 2835
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color DURIS® E 2835 Blue 465nm (460 ~ 470nm) 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
465nm (460 ~ 470nm)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
3.2V
Lumens/Watt @ Current - Test
23 lm/W
Current - Max
200mA
Luminous Flux @ Current/Temperature
11lm (Typ)
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
49°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 203
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,19000 €1,90 €
1000,13400 €13,40 €
5000,10868 €54,34 €
1.0000,10032 €100,32 €
2.0000,09318 €186,36 €
5.0000,08535 €426,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,08046 €804,60 €
20.0000,07631 €1.526,20 €
30.0000,07419 €2.225,70 €
50.0000,07179 €3.589,50 €
70.0000,07036 €4.925,20 €
100.0000,06897 €6.897,00 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €