
GW VJLPL1.EM-LVL1-XX56-1-350-R18 | |
|---|---|
DigiKey Part Number | 475-GWVJLPL1.EM-LVL1-XX56-1-350-R18TR-ND - Tape & Reel (TR) 475-GWVJLPL1.EM-LVL1-XX56-1-350-R18CT-ND - Cut Tape (CT) 475-GWVJLPL1.EM-LVL1-XX56-1-350-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW VJLPL1.EM-LVL1-XX56-1-350-R18 |
Description | LED OSLON PURE 1414 WHT 3500K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Pure 1414 White, Warm 3500K 2.8V 350mA 120° 0505 (1313 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | 145lm (130lm ~ 160lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 148 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1A | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0505 (1313 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 5.7°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,79200 € | 7,92 € |
| 100 | 0,59230 € | 59,23 € |
| 500 | 0,50356 € | 251,78 € |
| 1.000 | 0,47454 € | 474,54 € |
| 2.000 | 0,44993 € | 899,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,42308 € | 2.115,40 € |
| 10.000 | 0,40635 € | 4.063,50 € |
| 15.000 | 0,39779 € | 5.966,85 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |


