GY VJLPL1.F3-KULQ-YCYK-1-350-R18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW VJLPL1.CM-K3LX-XX55-1-350-R18

DigiKey Part Number
475-GWVJLPL1.CM-K3LX-XX55-1-350-R18TR-ND - Tape & Reel (TR)
475-GWVJLPL1.CM-K3LX-XX55-1-350-R18CT-ND - Cut Tape (CT)
475-GWVJLPL1.CM-K3LX-XX55-1-350-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW VJLPL1.CM-K3LX-XX55-1-350-R18
Description
LED OSLON PURE 1414 WHT 4000K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting OSLON® Pure 1414 White, Neutral 4000K 2.8V 350mA 120° 0505 (1313 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
130lm (115lm ~ 145lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
133 lm/W
CRI (Color Rendering Index)
90
Current - Max
1A
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0505 (1313 Metric)
Supplier Device Package
-
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max)
0.033" (0.85mm)
Thermal Resistance of Package
5.9°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.334
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,24000 €1,24 €
100,87500 €8,75 €
1000,65720 €65,72 €
5000,56056 €280,28 €
1.0000,52898 €528,98 €
2.0000,50221 €1.004,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,47301 €2.365,05 €
10.0000,45482 €4.548,20 €
15.0000,44551 €6.682,65 €
Manufacturers Standard Package
Unit Price without VAT:1,24000 €
Unit Price with VAT:1,47560 €