
GW PSLPS1.EC-LPLR-6S7T-DF-150-R18-LM | |
|---|---|
DigiKey Part Number | 475-GWPSLPS1.EC-LPLR-6S7T-DF-150-R18-LMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW PSLPS1.EC-LPLR-6S7T-DF-150-R18-LM |
Description | LED DURIS S5 SMD |
Customer Reference | |
Detailed Description | LED Lighting DURIS® S 5 White 6.1V 150mA 120° 1213 (3032 Metric) |
Category | Current - Max 200mA |
Mfr | Viewing Angle 120° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1213 (3032 Metric) |
Part Status Obsolete | Supplier Device Package SMD |
Color | Size / Dimension 0.118" L x 0.126" W (3.00mm x 3.20mm) |
Current - Test 150mA | Height - Seated (Max) 0.028" (0.70mm) |
Voltage - Forward (Vf) (Typ) 6.1V | Thermal Resistance of Package 11°C/W |
CRI (Color Rendering Index) 80 |

