GW P9LR34.PM-M4MF-XX53-1-45-G5-R18-RU is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 0
Unit Price: 0,23225 €
Datasheet

MFR Recommended


ams-OSRAM USA INC.
In Stock: 3.049
Unit Price: 0,99000 €
Datasheet
Image for GW P9LR34.PM-M4MF-XX53-1-45-G5-R18-RU is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW P9LR34.PM-M4MF-XX53-1-45-G5-R18-RU

DigiKey Part Number
475-GWP9LR34.PM-M4MF-XX53-1-45-G5-R18-RU-ND
Manufacturer
Manufacturer Product Number
GW P9LR34.PM-M4MF-XX53-1-45-G5-R18-RU
Description
LED DURIS S8 COOL WHT 5000K 2020
Customer Reference
Detailed Description
LED Lighting DURIS® S 8 White, Cool 5000K 22V 45mA 120° 2020 (5050 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
247 lm/W
Mfr
CRI (Color Rendering Index)
70
Series
Current - Max
200mA
Packaging
Bulk
Viewing Angle
120°
Part Status
Obsolete
Mounting Type
Surface Mount
Color
Package / Case
2020 (5050 Metric)
CCT (K)
5000K
Supplier Device Package
2020
Flux @ 25°C, Current - Test
245lm (210lm ~ 280lm)
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Current - Test
45mA
Height - Seated (Max)
0.031" (0.80mm)
Voltage - Forward (Vf) (Typ)
22V
Thermal Resistance of Package
1.5°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GW P9LR38.PM-M4M8-XX53-1-45-R18ams-OSRAM USA INC.0475-GWP9LR38.PM-M4M8-XX53-1-45-R18TR-ND0,23225 €MFR Recommended
GW Q9LR34.PM-M5N3-XX53-1-45-R18ams-OSRAM USA INC.3.049475-GWQ9LR34.PM-M5N3-XX53-1-45-R18CT-ND0,99000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes