
GW P7STA1.PM-RPRQ-40S5-1-700-R33-XX | |
|---|---|
DigiKey Part Number | 475-GWP7STA1.PM-RPRQ-40S5-1-700-R33-XXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW P7STA1.PM-RPRQ-40S5-1-700-R33-XX |
Description | LED DURIS P10 NEUT WHT 4000K SMD |
Customer Reference | |
Detailed Description | LED Lighting DURIS® P 10 White, Neutral 4000K 11.2V 700mA 120° 2828 (7070 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 154 lm/W |
Mfr | CRI (Color Rendering Index) 70 |
Series | Current - Max 1A |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 2828 (7070 Metric) |
CCT (K) 4000K | Supplier Device Package SMD |
Flux @ 85°C, Current - Test 1210lm (1120lm ~ 1300lm) | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current - Test 700mA | Height - Seated (Max) 0.139" (3.53mm) |
Voltage - Forward (Vf) (Typ) 11.2V |

