
GW P7LP32.EM-RTRU-XX51-VAS5-300-R18-BLT | |
|---|---|
DigiKey Part Number | 475-GWP7LP32.EM-RTRU-XX51-VAS5-300-R18-BLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW P7LP32.EM-RTRU-XX51-VAS5-300-R18-BLT |
Description | LED WHITE 6500K DURIS S10 SMD |
Customer Reference | |
Detailed Description | LED Lighting DURIS® S 10 White 38V 300mA 120° 2828 (7070 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 400mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2828 (7070 Metric) |
Color | Supplier Device Package SMD |
Flux @ 25°C, Current - Test 1650lm (1500lm ~ 1800lm) | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current - Test 300mA | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Forward (Vf) (Typ) 38V | Thermal Resistance of Package 1.82°C/W |
Lumens/Watt @ Current - Test 145 lm/W |

