
GW P7LP32.CM-RPRR-XX55-1-300-R18 | |
|---|---|
DigiKey Part Number | 475-GWP7LP32.CM-RPRR-XX55-1-300-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW P7LP32.CM-RPRR-XX55-1-300-R18 |
Description | LED DURIS S10 NEUT WHT 4000K SMD |
Customer Reference | |
Detailed Description | LED Lighting DURIS® S 10 White, Neutral 4000K 38V 300mA 120° 2828 (7070 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 111 lm/W |
Mfr | CRI (Color Rendering Index) 90 |
Series | Current - Max 400mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 2828 (7070 Metric) |
CCT (K) 4000K | Supplier Device Package SMD |
Flux @ 25°C, Current - Test 1260lm (1120lm ~ 1400lm) | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current - Test 300mA | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Forward (Vf) (Typ) 38V | Thermal Resistance of Package 1.8°C/W |







