
GW P7LP32.CM-RPRQ-XX56-1-300-R18 | |
|---|---|
DigiKey Part Number | 475-GWP7LP32.CM-RPRQ-XX56-1-300-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW P7LP32.CM-RPRQ-XX56-1-300-R18 |
Description | LED DURIS S10 SMD |
Customer Reference | |
Detailed Description | LED Lighting - 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | SMD | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |

