
GW P7LM32.EM-RPRQ-XX58-1-300-R18-LM | |
|---|---|
DigiKey Part Number | 475-GWP7LM32.EM-RPRQ-XX58-1-300-R18-LMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW P7LM32.EM-RPRQ-XX58-1-300-R18-LM |
Description | LED WHITE 2700K DURIS S10 SMD |
Customer Reference | |
Detailed Description | LED Lighting DURIS® S 10 White, Warm 2700K 28.4V 300mA 120° 2828 (7070 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 1210lm (1120lm ~ 1300lm) | |
Current - Test | 300mA | |
Voltage - Forward (Vf) (Typ) | 28.4V | |
Lumens/Watt @ Current - Test | 142 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 400mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2828 (7070 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 1.4°C/W |

