
GW JTLPS3.EM-JKJM-XX312-1-150-R33 | |
|---|---|
DigiKey Part Number | 475-GWJTLPS3.EM-JKJM-XX312-1-150-R33TR-ND - Tape & Reel (TR) 475-GWJTLPS3.EM-JKJM-XX312-1-150-R33CT-ND - Cut Tape (CT) 475-GWJTLPS3.EM-JKJM-XX312-1-150-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW JTLPS3.EM-JKJM-XX312-1-150-R33 |
Description | LED DURIS E2835 WHITE 1800K 2835 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 2835 White, Warm 1800K 3-Step MacAdam Ellipse 2.96V 150mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 1800K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 54lm (48lm ~ 60lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 2.96V | |
Lumens/Watt @ Current - Test | 122 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 250mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.110" L x 0.138" W (2.80mm x 3.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 25°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03900 € | 0,39 € |
| 100 | 0,02630 € | 2,63 € |
| 500 | 0,02048 € | 10,24 € |
| 1.000 | 0,01851 € | 18,51 € |
| 2.000 | 0,01681 € | 33,62 € |
| 5.000 | 0,01493 € | 74,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01374 € | 137,40 € |
| 20.000 | 0,01273 € | 254,60 € |
| 30.000 | 0,01221 € | 366,30 € |
| 50.000 | 0,01162 € | 581,00 € |
| 70.000 | 0,01127 € | 788,90 € |
| 100.000 | 0,01093 € | 1.093,00 € |
| 250.000 | 0,01017 € | 2.542,50 € |
| 500.000 | 0,00970 € | 4.850,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


