
GW JTLPS1.1L-MKMP-NC-1-150-R33 | |
|---|---|
DigiKey Part Number | 475-GWJTLPS1.1L-MKMP-NC-1-150-R33TR-ND - Tape & Reel (TR) 475-GWJTLPS1.1L-MKMP-NC-1-150-R33CT-ND - Cut Tape (CT) 475-GWJTLPS1.1L-MKMP-NC-1-150-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW JTLPS1.1L-MKMP-NC-1-150-R33 |
Description | LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color DURIS® E 2835 Lime 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 228 lm/W | |
Current - Max | 200mA | |
Luminous Flux @ Current/Temperature | 106lm (96lm ~ 116lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17800 € | 1,78 € |
| 100 | 0,12520 € | 12,52 € |
| 500 | 0,10130 € | 50,65 € |
| 1.000 | 0,09340 € | 93,40 € |
| 2.000 | 0,08667 € | 173,34 € |
| 5.000 | 0,07929 € | 396,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07467 € | 746,70 € |
| 20.000 | 0,07076 € | 1.415,20 € |
| 30.000 | 0,06875 € | 2.062,50 € |
| 50.000 | 0,06648 € | 3.324,00 € |
| 70.000 | 0,06514 € | 4.559,80 € |
| 100.000 | 0,06382 € | 6.382,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |


