
T1651NG--30C000112U1930 | |
|---|---|
DigiKey Part Number | 3147-T1651NG--30C000112U1930TR-ND - Tape & Reel (TR) 3147-T1651NG--30C000112U1930CT-ND - Cut Tape (CT) 3147-T1651NG--30C000112U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T1651NG--30C000112U1930 |
Description | 3.5(L) X 2.8(W) X 0.7(H) MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color T1651NG--30C Green 525nm 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 525nm | |
Current - Test | 30mA | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Lumens/Watt @ Current - Test | 121 lm/W | |
Current - Max | 30mA | |
Luminous Flux @ Current/Temperature | 12lm (8lm ~ 18lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,30300 € | 3,03 € |
| 100 | 0,21780 € | 21,78 € |
| 500 | 0,17942 € | 89,71 € |
| 1.000 | 0,16676 € | 166,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15599 € | 311,98 € |
| 4.000 | 0,14685 € | 587,40 € |
| 6.000 | 0,14216 € | 852,96 € |
| 10.000 | 0,13686 € | 1.368,60 € |
| 14.000 | 0,13371 € | 1.871,94 € |
| 20.000 | 0,13063 € | 2.612,60 € |
| 50.000 | 0,12385 € | 6.192,50 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |









