


GW CSSRM3.PM-M8MF-XX510-K2L2-700-R18-XX | |
|---|---|
DigiKey Part Number | 475-GWCSSRM3.PM-M8MF-XX510-K2L2-700-R18-XXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW CSSRM3.PM-M8MF-XX510-K2L2-700-R18-XX |
Description | LED OSLON COOL WHITE 6500K 1212 |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Square White, Cool 6500K 2.85V 700mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 1.8A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 1212 |
CCT (K) 6500K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 85°C, Current - Test 265lm (250lm ~ 280lm) | Height - Seated (Max) 0.085" (2.16mm) |
Current - Test 700mA | Thermal Resistance of Package 1.8°C/W |
Voltage - Forward (Vf) (Typ) 2.85V | Base Product Number |
Lumens/Watt @ Current - Test 133 lm/W |

