
GW CSSRM2.PM-N2N4-XX57-1-700-R18 | |
|---|---|
DigiKey Part Number | 475-GWCSSRM2.PM-N2N4-XX57-1-700-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW CSSRM2.PM-N2N4-XX57-1-700-R18 |
Description | LED OSLON SMD |
Customer Reference | |
Detailed Description | LED Lighting - 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Package / Case 1212 (3030 Metric) |
Mfr | Supplier Device Package SMD |
Packaging Tape & Reel (TR) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.088" (2.24mm) |
Mounting Type Surface Mount | Base Product Number |

