
GW CSSRM2.EM-N1N3-A232-0-700-R33-SA | |
|---|---|
DigiKey Part Number | 475-GWCSSRM2.EM-N1N3-A232-0-700-R33-SA-ND |
Manufacturer | |
Manufacturer Product Number | GW CSSRM2.EM-N1N3-A232-0-700-R33-SA |
Description | LED |
Customer Reference | |
Detailed Description | LED Lighting - 1212 (3030 Metric) |
Category | Package / Case 1212 (3030 Metric) |
Mfr | Supplier Device Package SMD |
Packaging Bulk | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.080" (2.02mm) |
Mounting Type Surface Mount |

