
GW CSSRM2.EM-M8MF-XX57-1-700-R18 | |
|---|---|
DigiKey Part Number | 475-GWCSSRM2.EM-M8MF-XX57-1-700-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW CSSRM2.EM-M8MF-XX57-1-700-R18 |
Description | LED OSLON WARM WHT 3000K 1212 |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Square White, Warm 3000K 2.8V 700mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | 265lm (250lm ~ 280lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 135 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1.8A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.082" (2.09mm) | |
Thermal Resistance of Package | 1.8°C/W |

