MFR Recommended

GW CSSRM2.CM-MFN1-XX52-0-700-R33-SHR | |
|---|---|
DigiKey Part Number | 475-GWCSSRM2.CM-MFN1-XX52-0-700-R33-SHR-ND |
Manufacturer | |
Manufacturer Product Number | GW CSSRM2.CM-MFN1-XX52-0-700-R33-SHR |
Description | LED OSLON COOL WHITE 5700K 1212 |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Square White, Cool 5700K 2.8V 700mA 120° 1212 (3030 Metric) |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 1.8A |
Series | Viewing Angle 120° |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 1212 |
CCT (K) 5700K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 85°C, Current - Test 280lm (270lm ~ 290lm) | Height - Seated (Max) 0.082" (2.09mm) |
Current - Test 700mA | Thermal Resistance of Package 2°C/W |
Voltage - Forward (Vf) (Typ) 2.8V | Base Product Number |
Lumens/Watt @ Current - Test 143 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GW CSSRM3.CM-MFN4-XX52-1-700-R33 | ams-OSRAM USA INC. | 433 | 475-GWCSSRM3.CM-MFN4-XX52-1-700-R33CT-ND | 1,78000 € | MFR Recommended |


