
GW CSSRM2.CM-M2M4-XX58-K2L2-700-R18-SA | |
|---|---|
DigiKey Part Number | 475-GWCSSRM2.CM-M2M4-XX58-K2L2-700-R18-SA-ND |
Manufacturer | |
Manufacturer Product Number | GW CSSRM2.CM-M2M4-XX58-K2L2-700-R18-SA |
Description | OSLON |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Square White, Warm 2700K 2.85V 700mA 120° 1212 (3030 Metric) |
Category | Lumens/Watt @ Current - Test 103 lm/W |
Mfr | CRI (Color Rendering Index) 90 |
Series | Current - Max 1.8A |
Packaging Bulk | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 1212 (3030 Metric) |
CCT (K) 2700K | Supplier Device Package 1212 |
Flux @ 85°C, Current - Test 205lm (190lm ~ 220lm) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 700mA | Height - Seated (Max) 0.082" (2.09mm) |
Voltage - Forward (Vf) (Typ) 2.85V | Thermal Resistance of Package 2°C/W |

