
GW CSSRM1.PC-NPNR-5G7G-1-700-R18-IN | |
|---|---|
DigiKey Part Number | 475-GWCSSRM1.PC-NPNR-5G7G-1-700-R18-INTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW CSSRM1.PC-NPNR-5G7G-1-700-R18-IN |
Description | LED OSLON WHITE SMD |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Square White 2.8V 700mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 1.8A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package SMD |
Flux @ 85°C, Current - Test 320lm (280lm ~ 359lm) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 700mA | Height - Seated (Max) 0.077" (1.95mm) |
Voltage - Forward (Vf) (Typ) 2.8V | Thermal Resistance of Package 1.7°C/W |
Lumens/Watt @ Current - Test 163 lm/W |

