LED Lighting OSLON® Square White, Neutral 4500K 2.8V 700mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW CSSRM1.PC-MUNQ-5J7K-1-700-R18

DigiKey Part Number
475-GWCSSRM1.PC-MUNQ-5J7K-1-700-R18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GW CSSRM1.PC-MUNQ-5J7K-1-700-R18
Description
LED OSLON SMD
Customer Reference
Detailed Description
LED Lighting OSLON® Square White, Neutral 4500K 2.8V 700mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
151 lm/W
Mfr
CRI (Color Rendering Index)
70
Series
Current - Max
1.8A
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Color
Package / Case
1212 (3030 Metric)
CCT (K)
4500K
Supplier Device Package
SMD
Flux @ 85°C, Current - Test
295lm (259lm ~ 330lm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current - Test
700mA
Height - Seated (Max)
0.077" (1.95mm)
Voltage - Forward (Vf) (Typ)
2.8V
Thermal Resistance of Package
3°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.