
GW CSSRM1.PC-MUNQ-5H6I-K2L2-700-R18-XX | |
|---|---|
DigiKey Part Number | 475-GWCSSRM1.PC-MUNQ-5H6I-K2L2-700-R18-XXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW CSSRM1.PC-MUNQ-5H6I-K2L2-700-R18-XX |
Description | LED SMD |
Customer Reference | |
Detailed Description | LED Lighting - 1212 (3030 Metric) |
Category | Package / Case 1212 (3030 Metric) |
Mfr | Supplier Device Package SMD |
Packaging Tape & Reel (TR) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.077" (1.95mm) |
Mounting Type Surface Mount |

