
GW CSSRM1.EC-MQMS-5R8T-K2L2-700-R18-XX | |
|---|---|
DigiKey Part Number | 475-GWCSSRM1.EC-MQMS-5R8T-K2L2-700-R18-XXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW CSSRM1.EC-MQMS-5R8T-K2L2-700-R18-XX |
Description | LED SMD |
Customer Reference | |
Detailed Description | LED Lighting - 1212 (3030 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.077" (1.95mm) |

