
GW CSSRM1.EC-MFNQ-6I7I-K2L1-700-R18-LM | |
|---|---|
DigiKey Part Number | 475-GWCSSRM1.EC-MFNQ-6I7I-K2L1-700-R18-LMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW CSSRM1.EC-MFNQ-6I7I-K2L1-700-R18-LM |
Description | LED OSLON WHITE SSL SQUARE |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Square White 2.85V 700mA 120° 1212 (3030 Metric) |
Category | Current - Max 1.8A |
Mfr | Viewing Angle 120° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1212 (3030 Metric) |
Part Status Obsolete | Supplier Device Package SMD |
Color | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 700mA | Height - Seated (Max) 0.077" (1.95mm) |
Voltage - Forward (Vf) (Typ) 2.85V | Thermal Resistance of Package 3°C/W |
CRI (Color Rendering Index) 80 |

