
GW CSSRM1.CC-MRMU-5C7E-1-700-R18 | |
|---|---|
DigiKey Part Number | 475-GWCSSRM1.CC-MRMU-5C7E-1-700-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW CSSRM1.CC-MRMU-5C7E-1-700-R18 |
Description | OSLON SQUARE 6500K |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Square White, Cool 6500K 2.8V 700mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 125 lm/W |
Mfr | CRI (Color Rendering Index) 90 |
Series | Current - Max 1.8A |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 1212 (3030 Metric) |
CCT (K) 6500K | Supplier Device Package SMD |
Flux @ 85°C, Current - Test 245lm (210lm ~ 280lm) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 700mA | Height - Seated (Max) 0.077" (1.95mm) |
Voltage - Forward (Vf) (Typ) 2.8V | Thermal Resistance of Package 2.1°C/W |











