Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GW CSSRM1.CC-MBMT-5F7G-K2L1-700-R18-TH | |
|---|---|
DigiKey Part Number | 475-GWCSSRM1.CC-MBMT-5F7G-K2L1-700-R18-THTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW CSSRM1.CC-MBMT-5F7G-K2L1-700-R18-TH |
Description | LED OSLON WHITE SMD |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Square White 2.8V 700mA 120° 1212 (3030 Metric) |
Category | Current - Max 1.8A |
Mfr | Viewing Angle 120° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1212 (3030 Metric) |
Part Status Obsolete | Supplier Device Package SMD |
Color | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 700mA | Height - Seated (Max) 0.077" (1.95mm) |
Voltage - Forward (Vf) (Typ) 2.8V | Thermal Resistance of Package 2.1°C/W |
CRI (Color Rendering Index) 90 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GW CSSRM3.CM-M8N4-XX53-1-700-R-R18 | ams-OSRAM USA INC. | 1.258 | 475-GWCSSRM3.CM-M8N4-XX53-1-700-R-R18CT-ND | 1,95000 € | Parametric Equivalent |
| GW CSSRM3.CM-M9N4-A232-1-700-R-R33 | ams-OSRAM USA INC. | 4.300 | 475-GWCSSRM3.CM-M9N4-A232-1-700-R-R33CT-ND | 1,78000 € | Parametric Equivalent |
| GW CSSRM3.CM-MFN4-A232-1-700-R33 | ams-OSRAM USA INC. | 2.100 | 475-GWCSSRM3.CM-MFN4-A232-1-700-R33CT-ND | 1,62000 € | Parametric Equivalent |


