LED Lighting OSLON® Square White, Warm 3000K 2.9V 700mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW CSSRM1.CC-LUMQ-5R8T-1-700-R18

DigiKey Part Number
475-GWCSSRM1.CC-LUMQ-5R8T-1-700-R18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GW CSSRM1.CC-LUMQ-5R8T-1-700-R18
Description
LED OSLON WARM WHT 3000K SMD
Customer Reference
Detailed Description
LED Lighting OSLON® Square White, Warm 3000K 2.9V 700mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
92 lm/W
Mfr
CRI (Color Rendering Index)
90
Series
Current - Max
1.8A
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Obsolete
Mounting Type
Surface Mount
Color
Package / Case
1212 (3030 Metric)
CCT (K)
3000K
Supplier Device Package
SMD
Flux @ 85°C, Current - Test
187lm (164lm ~ 210lm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current - Test
700mA
Height - Seated (Max)
0.077" (1.95mm)
Voltage - Forward (Vf) (Typ)
2.9V
Thermal Resistance of Package
3°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.