GT QSSPA1.13-LSLU-T1T6-1-350-R18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT QSSPA1.13-LSLU-T1T6-1-350-R18

DigiKey Part Number
475-GTQSSPA1.13-LSLU-T1T6-1-350-R18TR-ND - Tape & Reel (TR)
475-GTQSSPA1.13-LSLU-T1T6-1-350-R18CT-ND - Cut Tape (CT)
475-GTQSSPA1.13-LSLU-T1T6-1-350-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GT QSSPA1.13-LSLU-T1T6-1-350-R18
Description
67000
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color OSCONIQ® P 3030 Green 528nm 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
528nm
Current - Test
-
Voltage - Forward (Vf) (Typ)
-
Lumens/Watt @ Current - Test
-
Current - Max
1A
Luminous Flux @ Current/Temperature
-
Temperature - Test
-
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.068" (1.73mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.473
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,26000 €1,26 €
100,89100 €8,91 €
1000,66970 €66,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9000,54407 €489,66 €
1.8000,51618 €929,12 €
2.7000,50190 €1.355,13 €
4.5000,48577 €2.185,96 €
6.3000,47618 €2.999,93 €
9.0000,46684 €4.201,56 €
Manufacturers Standard Package
Unit Price without VAT:1,26000 €
Unit Price with VAT:1,49940 €