
GR VJLPE1.F3-HTJQ-R2R3-1-700-R18 | |
|---|---|
DigiKey Part Number | 475-GRVJLPE1.F3-HTJQ-R2R3-1-700-R18TR-ND - Tape & Reel (TR) 475-GRVJLPE1.F3-HTJQ-R2R3-1-700-R18CT-ND - Cut Tape (CT) 475-GRVJLPE1.F3-HTJQ-R2R3-1-700-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR VJLPE1.F3-HTJQ-R2R3-1-700-R18 |
Description | LED OSLON PURE 1010 SMD |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Pure 1010 2.95V 700mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | - | |
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 43lm (39lm ~ 52lm) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 21 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 1A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 1.075" L x 1.075" W (27.30mm x 27.30mm) | |
Height - Seated (Max) | 0.410" (10.41mm) | |
Thermal Resistance of Package | 9.3°C/W |

