
GR PSLR31.13-GUHQ-R1R2-1-150-R18 | |
|---|---|
DigiKey Part Number | 475-GRPSLR31.13-GUHQ-R1R2-1-150-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GR PSLR31.13-GUHQ-R1R2-1-150-R18 |
Description | LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color - Red 620nm 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 620nm | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.25V | |
Lumens/Watt @ Current - Test | 32 lm/W | |
Current - Max | 200mA | |
Luminous Flux @ Current/Temperature | 30lm (26lm ~ 33lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,18862 € | 848,79 € |
| 9.000 | 0,17933 € | 1.613,97 € |
| 13.500 | 0,17457 € | 2.356,70 € |
| 22.500 | 0,16920 € | 3.807,00 € |
| 31.500 | 0,16600 € | 5.229,00 € |
| 45.000 | 0,16289 € | 7.330,05 € |
| Unit Price without VAT: | 0,18862 € |
|---|---|
| Unit Price with VAT: | 0,22446 € |

