
GR CSSRML.24-TOUL-47-1-350-R33 | |
|---|---|
DigiKey Part Number | 475-GRCSSRML.24-TOUL-47-1TR-ND - Tape & Reel (TR) 475-GRCSSRML.24-TOUL-47-1CT-ND - Cut Tape (CT) 475-GRCSSRML.24-TOUL-47-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR CSSRML.24-TOUL-47-1-350-R33 |
Description | OSLON OPTIMAL RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® Optimal Red 630nm (620nm ~ 636nm) 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Current - Max 1A |
Mfr | Luminous Flux @ Current/Temperature 490mW (415mW ~ 565mW) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1212 (3030 Metric) |
Wavelength 630nm (620nm ~ 636nm) | Supplier Device Package 1212 |
Current - Test 350mA | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Voltage - Forward (Vf) (Typ) 2.09V | Height - Seated (Max) 0.088" (2.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,90200 € | 9,02 € |
| 100 | 0,67750 € | 67,75 € |
| 500 | 0,57822 € | 289,11 € |
| 1.000 | 0,54577 € | 545,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50417 € | 1.512,51 € |
| 6.000 | 0,48303 € | 2.898,18 € |
| 9.000 | 0,47221 € | 4.249,89 € |
| 15.000 | 0,46000 € | 6.900,00 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |


