
GR CSHPM1.23-KRKT-1-0-350-R18 | |
|---|---|
DigiKey Part Number | 475-GRCSHPM1.23-KRKT-1-0-350-R18TR-ND - Tape & Reel (TR) 475-GRCSHPM1.23-KRKT-1-0-350-R18CT-ND - Cut Tape (CT) 475-GRCSHPM1.23-KRKT-1-0-350-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR CSHPM1.23-KRKT-1-0-350-R18 |
Description | 67000 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® SSL 150 Red 626nm (620nm ~ 632nm) 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 626nm (620nm ~ 632nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | 25°C | |
Viewing Angle | 150° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.063" (1.61mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,13000 € | 11,30 € |
| 100 | 0,85840 € | 85,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,72752 € | 436,51 € |
| 1.200 | 0,69003 € | 828,04 € |
| 1.800 | 0,67081 € | 1.207,46 € |
| 3.000 | 0,64911 € | 1.947,33 € |
| 4.200 | 0,63621 € | 2.672,08 € |
| 6.000 | 0,62363 € | 3.741,78 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |


