LED Lighting Color OSLON® Square Horticulture Red 640nm (Typ) 3-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GH CSSRM6.24-V8A2-1-1-700-R33

DigiKey Part Number
475-GHCSSRM6.24TR-ND - Tape & Reel (TR)
475-GHCSSRM6.24CT-ND - Cut Tape (CT)
475-GHCSSRM6.24DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GH CSSRM6.24-V8A2-1-1-700-R33
Description
OSLON(R) SQUARE HYPER RED. BEST
Customer Reference
Detailed Description
LED Lighting Color OSLON® Square Horticulture Red 640nm (Typ) 3-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
Wavelength
640nm (Typ)
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
1.97V
Lumens/Watt @ Current - Test
-
Current - Max
1.4A
Luminous Flux @ Current/Temperature
-
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
3-SMD Module
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.089" (2.27mm)
Thermal Resistance of Package
1.1°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.