
GH CSSRM3.24-V5V6-1-1-700-R33 | |
|---|---|
DigiKey Part Number | 475-GHCSSRM3.24-V5V6-1-1-700-R33TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GH CSSRM3.24-V5V6-1-1-700-R33 |
Description | LED OSLON SQ RED 640NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® Square Red 640nm (Typ) 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 980mW (925mW ~ 1035mW) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package SMD |
Wavelength 640nm (Typ) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 700mA | Height - Seated (Max) 0.089" (2.27mm) |
Voltage - Forward (Vf) (Typ) 2.1V | Thermal Resistance of Package 1.8°C/W |
Current - Max 1A |

