
GH CSSRM2.24-VLVN-1-0-700-R18 | |
|---|---|
DigiKey Part Number | 475-GHCSSRM2.24-VLVN-1-0-700-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GH CSSRM2.24-VLVN-1-0-700-R18 |
Description | LED OSLON SQ RED 640NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® Square Horticulture Red 640nm (Typ) 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Mfr | Viewing Angle 120° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1212 (3030 Metric) |
Part Status Obsolete | Supplier Device Package SMD |
Color | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Wavelength 640nm (Typ) | Height - Seated (Max) 0.089" (2.27mm) |
Current - Test 700mA | Thermal Resistance of Package 2.2°C/W |
Voltage - Forward (Vf) (Typ) 2.15V | Base Product Number |
Current - Max 1A |











