Parametric Equivalent

GD DASPA1.14-ROSK-W5-1-100-R18 | |
|---|---|
DigiKey Part Number | 475-GDDASPA1.14-ROSK-W5-1-100-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GD DASPA1.14-ROSK-W5-1-100-R18 |
Description | LED DURIS P5 BLUE 450NM |
Customer Reference | |
Detailed Description | LED Lighting Color DURIS® P 5 Blue 450nm (Typ) 1009 (2622 Metric) |
Datasheet | Datasheet |
Category | Current - Max 250mA |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 105° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1009 (2622 Metric) |
Color | Size / Dimension 0.102" L x 0.087" W (2.60mm x 2.20mm) |
Wavelength 450nm (Typ) | Height - Seated (Max) 0.052" (1.31mm) |
Current - Test 100mA | Thermal Resistance of Package 22°C/W |
Voltage - Forward (Vf) (Typ) 2.95V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GD DASPA2.14-ROSK-24-LM-100-R18 | ams-OSRAM USA INC. | 8.315 | 475-GDDASPA2.14-ROSK-24-LM-100-R18CT-ND | 0,57000 € | Parametric Equivalent |


