Parametric Equivalent

GD DASPA1.14-RMSK-5-KN-100-R18-XX | |
|---|---|
DigiKey Part Number | 475-GDDASPA1.14-RMSK-5-KN-100-R18-XXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GD DASPA1.14-RMSK-5-KN-100-R18-XX |
Description | LED DURIS P5 BLUE 450NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color DURIS® P 5 Blue 450nm (Typ) 1009 (2622 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Wavelength | 450nm (Typ) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 250mA | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | 25°C | |
Viewing Angle | 105° | |
Mounting Type | Surface Mount | |
Package / Case | 1009 (2622 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.102" L x 0.087" W (2.60mm x 2.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |


