MFR Recommended

GD CSSRM2.14-ASAK-24-1-700-R33 | |
|---|---|
DigiKey Part Number | 475-GDCSSRM2.14-ASAK-24-1-700-R33TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GD CSSRM2.14-ASAK-24-1-700-R33 |
Description | MODULE |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® Square Blue 451nm (444nm ~ 457nm) 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 1520mW (1400mW ~ 1640mW) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 1212 |
Wavelength 451nm (444nm ~ 457nm) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 700mA | Height - Seated (Max) 0.086" (2.19mm) |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
Current - Max 2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GD CSSRM3.14-AJAM-24-1-700-R33 | ams-OSRAM USA INC. | 15.065 | 475-GDCSSRM3.14-AJAM-24-1-700-R33CT-ND | 1,67000 € | MFR Recommended |


