
GD CSSRM2.14-ASAK-24-1-700-R33-SIO | |
|---|---|
DigiKey Part Number | 475-GDCSSRM2.14-ASAK-24-1-700-R33-SIO-ND |
Manufacturer | |
Manufacturer Product Number | GD CSSRM2.14-ASAK-24-1-700-R33-SIO |
Description | AMS |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® Square Blue 450nm (444nm ~ 457nm) 1212 (3030 Metric) |
Category | Current - Max 2A |
Mfr | Luminous Flux @ Current/Temperature 1520mW (1400mW ~ 1640mW) |
Series | Temperature - Test 25°C |
Packaging Bulk | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 1212 (3030 Metric) |
Wavelength 450nm (444nm ~ 457nm) | Supplier Device Package 1212 |
Current - Test 700mA | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Voltage - Forward (Vf) (Typ) 2.9V | Height - Seated (Max) 0.086" (2.19mm) |

