
GA CSSPM1.23-LPLR-W3-0-350-R18 | |
|---|---|
DigiKey Part Number | 475-GACSSPM1.23-LPLR-W3-0-350-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA CSSPM1.23-LPLR-W3-0-350-R18 |
Description | LED OSLON SSL120 AMBER 617NM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® SSL 120 Amber 615nm (609nm ~ 620nm) 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Current - Max 1A |
Mfr | Luminous Flux @ Current/Temperature 112lm |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1212 (3030 Metric) |
Wavelength 615nm (609nm ~ 620nm) | Supplier Device Package 1212 |
Current - Test 350mA | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Voltage - Forward (Vf) (Typ) 2.1V | Height - Seated (Max) 0.073" (1.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,72780 € | 873,36 € |
| Unit Price without VAT: | 0,72780 € |
|---|---|
| Unit Price with VAT: | 0,86608 € |

