MFG_ATDX-00-MQ-top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_ATDX-00-MQ-top
MFG_ATDX-00-MQ-bottom

EGA2000-940-UW (500 PCS/REEL PACKING)

DigiKey Part Number
4991-ATDX-00-MQTR-ND - Tape & Reel (TR)
4991-ATDX-00-MQCT-ND - Cut Tape (CT)
4991-ATDX-00-MQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EGA2000-940-UW (500 PCS/REEL PACKING)
Description
LASER DIODE 940NM 4W MODULE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Laser Diode 940nm 4W 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Wavelength
940nm
Voltage - Input
-
Current Rating (Amps)
-
Power (Watts)
4W
Package / Case
2-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 396
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,34000 €13,34 €
1010,45000 €104,50 €
1008,83790 €883,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5008,04084 €4.020,42 €
1.0007,80441 €7.804,41 €
Manufacturers Standard Package
Unit Price without VAT:13,34000 €
Unit Price with VAT:15,87460 €