
CT DELSS1.12-AABB-36-N626-20-R18 | |
|---|---|
DigiKey Part Number | 475-CTDELSS1.12-AABB-36-N626-20-R18TR-ND - Tape & Reel (TR) 475-CTDELSS1.12-AABB-36-N626-20-R18CT-ND - Cut Tape (CT) 475-CTDELSS1.12-AABB-36-N626-20-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT DELSS1.12-AABB-36-N626-20-R18 |
Description | LED GREEN CLEAR SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green 530nm LED Indication - Discrete 2.6V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.6V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 525nm | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 1.40mm L x 0.80mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,35100 € | 3,51 € |
| 100 | 0,25300 € | 25,30 € |
| 500 | 0,20930 € | 104,65 € |
| 1.000 | 0,19491 € | 194,91 € |
| 2.000 | 0,18270 € | 365,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,16217 € | 1.459,53 € |
| 18.000 | 0,15493 € | 2.788,74 € |
| 27.000 | 0,15122 € | 4.082,94 € |
| 45.000 | 0,14704 € | 6.616,80 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |





