
CN DELSS2.27 | |
|---|---|
DigiKey Part Number | 475-CNDELSS2.27TR-ND - Tape & Reel (TR) 475-CNDELSS2.27CT-ND - Cut Tape (CT) 475-CNDELSS2.27DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CN DELSS2.27 |
Description | EMITTER IR 860NM 100MA SMD |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 1.35V 100mA 3.2mW/sr @ 100mA 120° 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 3.2mW/sr @ 100mA | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 110°C | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,35800 € | 3,58 € |
| 100 | 0,25880 € | 25,88 € |
| 500 | 0,21416 € | 107,08 € |
| 1.000 | 0,19951 € | 199,51 € |
| 2.000 | 0,18707 € | 374,14 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

