
BPW 34 SR-Z | |
|---|---|
DigiKey Part Number | 475-BPW34SR-Z-ND |
Manufacturer | |
Manufacturer Product Number | BPW 34 SR-Z |
Description | SENSOR PHOTODIODE 850NM 2SMD GW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Photodiode 850nm 20ns 120° 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | BPW 34 SR-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 850nm | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 20ns | |
Voltage - DC Reverse (Vr) (Max) | 32 V | |
Current - Dark (Typ) | 2nA | |
Active Area | 7mm² | |
Viewing Angle | 120° | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,76800 € | 7,68 € |
| 100 | 0,57320 € | 57,32 € |
| 500 | 0,48686 € | 243,43 € |
| 1.500 | 0,44411 € | 666,16 € |
| 3.000 | 0,42236 € | 1.267,08 € |
| 6.000 | 0,40393 € | 2.423,58 € |
| 10.500 | 0,39114 € | 4.106,97 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |






