MFR Recommended

BP 104 FASR R33-Z | |
|---|---|
DigiKey Part Number | 475-BP104FASRR33-Z-ND |
Manufacturer | |
Manufacturer Product Number | BP 104 FASR R33-Z |
Description | SENSOR PHOTODIODE 880NM 2SMD |
Customer Reference | |
Detailed Description | Photodiode 880nm 20ns 120° 2-SMD, Z-Bend |
Category | Voltage - DC Reverse (Vr) (Max) 20 V |
Manufacturer ams-OSRAM USA INC. | Current - Dark (Typ) 2nA |
Packaging Bulk | Active Area 4.84mm² |
Part Status Obsolete | Viewing Angle 120° |
Wavelength 880nm | Operating Temperature -40°C ~ 100°C |
Spectral Range 730nm ~ 1100nm | Mounting Type Surface Mount |
Diode Type PIN | Package / Case 2-SMD, Z-Bend |
Response Time 20ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BP 104 FASR-Z | ams-OSRAM USA INC. | 3.051 | 475-BP104FASR-ZCT-ND | 0,96000 € | MFR Recommended |


