Temperature Sensor IC Analog Input SPI Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS8512-ZSSM SSOP20 LF T&RDP

DigiKey Part Number
4991-AS8512-ZSSMTR-ND - Tape & Reel (TR)
4991-AS8512-ZSSMCT-ND - Cut Tape (CT)
4991-AS8512-ZSSMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS8512-ZSSM SSOP20 LF T&RDP
Description
THE AS8512 IVT-SENSOR IS AN INDU
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Temperature Sensor IC Analog Input SPI Output 20-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Type
Temperature Sensor
Input Type
Analog
Output Type
SPI
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 999
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,44000 €2,44 €
52,16600 €10,83 €
102,06900 €20,69 €
251,95160 €48,79 €
501,87140 €93,57 €
1001,79800 €179,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,65024 €825,12 €
1.0001,59524 €1.595,24 €
1.5001,56521 €2.347,82 €
2.5001,52948 €3.823,70 €
3.5001,50715 €5.275,02 €
5.0001,48449 €7.422,45 €
Manufacturers Standard Package
Unit Price without VAT:2,44000 €
Unit Price with VAT:2,90360 €